LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAZAKI 7114-4103-02 product image
Images for reference only

YAZAKI 7114-4103-02RoHS

Manufacturer
MPN
7114-4103-02
LCSC Part #
C715398
Packaging
-
Customer #
Key Attributes
Tin -40℃~+125℃ Copper alloy Automotive Connector Housing Rectangular Connector Housings RoHS
Datasheetpdf iconYAZAKI 7114-4103-02
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1398$ 0.70
50+$ 0.1366$ 6.83
150+$ 0.1345$ 20.18
500+$ 0.1325$ 66.25
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerYAZAKI
Packaging-
Contact PlatingTin
Operating Temperature-40℃~+125℃
Contact MaterialCopper alloy
TypeAutomotive Connector Housing

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.