Coilcraft 0402DF-101XJRW
| Manufacturer | |
| MPN | 0402DF-101XJRW |
| LCSC Part # | C7153191 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 105nH 850mA 104mΩ 0402 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 850mA | |
| Inductance | 105nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 104mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 850mA |
| Type | Description | |
|---|---|---|
| Inductance | 105nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 104mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2423 | $ 1.24 |
| 10+ | $ 1.0321 | $ 10.32 |
| 30+ | $ 0.9169 | $ 27.51 |
| 100+ | $ 0.7862 | $ 78.62 |
| 500+ | $ 0.7286 | $ 364.30 |
| 1,000+ | $ 0.7021 | $ 702.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 850mA | |
| Inductance | 105nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 104mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 850mA |
| Type | Description | |
|---|---|---|
| Inductance | 105nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 104mΩ |
Report an ErrorShow similar products (0) >
C7153191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



