LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol VM2435800000G product image
Images for reference only

Amphenol VM2435800000GRoHS

Manufacturer
MPN
VM2435800000G
LCSC Part #
C7149362
Packaging
-
Customer #
Key Attributes
10A 1x24P 24P -40℃~+115℃ 3.81mm Male Plug Gray 24 Screw 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconAmphenol VM2435800000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5627$ 12.56
200+$ 5.013$ 1002.60
500+$ 4.8463$ 2423.15
1,000+$ 4.763$ 4763.00
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating10A
Number of Positions or Pins1x24P
Number of Pins24P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch3.81mm
Connector TypeMale Plug
ColorGray
Number of PINs Per Row24
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.