CUI VMS-350C-27-CNF
| Manufacturer | |
| MPN | VMS-350C-27-CNF |
| LCSC Part # | C7148903 |
| Packaging | - |
| Customer # | |
| Key Attributes | 27V AC-DC Power Supply, 351W Output Power |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Features | Active PFC correction;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Active PFC correction;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- universal input voltage (90~264 V ac)
- active power factor correction
- certified to 60601, 60335, and 61558 safety standards
- suitable for safety class I or class II installations
- over voltage, over current, over temperature, and short circuit protections
- adjustable output via trim POT
- low leakage current (<0.1 mA)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 189.0636 | $ 189.06 |
| 200+ | $ 75.4376 | $ 15087.52 |
| 500+ | $ 72.9169 | $ 36458.45 |
| 1,000+ | $ 71.672 | $ 71672.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Features | Active PFC correction;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Active PFC correction;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- universal input voltage (90~264 V ac)
- active power factor correction
- certified to 60601, 60335, and 61558 safety standards
- suitable for safety class I or class II installations
- over voltage, over current, over temperature, and short circuit protections
- adjustable output via trim POT
- low leakage current (<0.1 mA)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

