LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0395177802 product image
Images for reference only

MOLEX 0395177802RoHS

Manufacturer
MPN
0395177802
LCSC Part #
C7147647
Packaging
-
Customer #
Key Attributes
-40℃~+115℃ 3.81mm Green 2 1 Headers, Plugs and Sockets RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6306$ 1.63
200+$ 0.6517$ 130.34
500+$ 0.6289$ 314.45
800+$ 0.6183$ 494.64
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMOLEX
Packaging-
Operating Temperature-40℃~+115℃
Pitch3.81mm
ColorGreen
Number of PINs Per Row2
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.