LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huaxing Mechanical-Elec. MF1/2WS-24Ω±1%T52 product image
  • MF1/2WS-24Ω±1%T52 thumbnail 1
  • MF1/2WS-24Ω±1%T52 thumbnail 2
  • MF1/2WS-24Ω±1%T52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huaxing Mechanical-Elec. MF1/2WS-24Ω±1%T52RoHS

Manufacturer
MPN
MF1/2WS-24Ω±1%T52
LCSC Part #
C714699
Packaging
Through Hole,D2.3xL6.5mm
Customer #
Key Attributes
RES 24Ω ±1% Through Hole,D2.3xL6.5mm
Datasheetpdf iconHuaxing Mechanical-Elec. MF1/2WS-24Ω±1%T52
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0103$ 0.52
500+$ 0.0082$ 4.10
1,500+$ 0.007$ 10.50
5,000+$ 0.006$ 30.00
25,000+$ 0.0053$ 132.50
50,000+$ 0.005$ 250.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerHuaxing Mechanical-Elec.
PackagingThrough Hole,D2.3xL6.5mm
Resistance24Ω
Power(Watts)500mW
Voltage Rating300V
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃