TE Connectivity 02A312HC2-0030
| Manufacturer | |
| MPN | 02A312HC2-0030 |
| LCSC Part # | C7146797 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28V@DC 2A 26.5V 2 Form C: 2C (DPDT-CO) Signal Relays, Up to 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Switching Voltage(Max) | 28V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 26.5V | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Switching Voltage(Max) | 28V@DC | |
| Switching Current(Max) | 2A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 26.5V | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -65℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 912.3756 | $ 912.38 |
| 200+ | $ 856.9037 | $ 171380.74 |
| 500+ | $ 828.2689 | $ 414134.45 |
| 1,000+ | $ 814.1208 | $ 814120.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Switching Voltage(Max) | 28V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 26.5V | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Switching Voltage(Max) | 28V@DC | |
| Switching Current(Max) | 2A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 26.5V | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -65℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

