VISHAY VJ0603D820JXBAR
| Manufacturer | |
| MPN | VJ0603D820JXBAR |
| LCSC Part # | C7146256 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 82pF ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 82pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2541 | $ 0.25 |
| 200+ | $ 0.1014 | $ 20.28 |
| 500+ | $ 0.098 | $ 49.00 |
| 1,000+ | $ 0.0964 | $ 96.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 82pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A820JA16D | muRata | 0603 | 5,250 | $ 0.0103 | ||
| 06031A820JAT2A | Kyocera AVX | 0603 | 10 | $ 0.0183 | ||
| C0603C820J1GAC7867 | KEMET | 0603 | 0 | $ 0.0104 | ||
| C0603C820J1HACAUTO | KEMET | 0603 | 0 | $ 0.0123 | ||
| C0603C820J1HAC7867 | KEMET | 0603 | 0 | $ 0.0058 | ||
| C0603X820J1HAC7867 | KEMET | 0603 | 0 | $ 0.0105 | ||
| 0603J1000820JCR | Knowles | 0603 | 0 | $ 0.1031 | ||
| 0603J1000820JCT | Knowles | 0603 | 0 | $ 0.0999 | ||
| GRM1885C2A820JA01D | muRata | 0603 | 0 | $ 0.0086 | ||
| GCM1885G2A820JA16D | muRata | 0603 | 0 | $ 0.0329 | ||
| GCM1885C2A820JA16J | muRata | 0603 | 0 | $ 0.0211 | ||
| CL10C820JC81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0401 | ||
| VJ0603A820JLBAJ32 | VISHAY | 0603 | 0 | $ 0.3074 | ||
| GA0603A820JBBAR31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| GA0603A820JXBAP31G | VISHAY | 0603 | 0 | $ 0.0199 | ||
| GA0603A820JXBAC31G | VISHAY | 0603 | 0 | $ 0.0199 | ||
| VJ0603A820JXBCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A820JXBAP | VISHAY | 0603 | 0 | $ 0.0379 | ||
| CC0603JRNPO0BN820 | YAGEO | 0603 | 0 | $ 0.0047 | ||
| AC0603JRNPO0BN820 | YAGEO | 0603 | 0 | $ 0.0033 |

