VISHAY VFT1080S-E3/4W
| Manufacturer | |
| MPN | VFT1080S-E3/4W |
| LCSC Part # | C7144263 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 1 Independent 80V 810mV@10A 10A ITO-220AB Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 810mV@10A | |
| Reverse Leakage Current (Ir) | 600uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 810mV@10A | |
| Reverse Leakage Current (Ir) | 600uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Trench MOS Barrier Schottky Rectifier featuring an ultralow forward voltage drop V<sub>F</sub> of 0.52 V at forward current I<sub>F</sub> = 5 A.
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss, high operating efficiency
- MSL 1 per J-STD-020, LF max peak temperature 245°C for D²PAK (TO-263AB) package
- Max solder bath temperature 275°C for 10 s for TO-220AB, ITO-220AB and TO-262AA packages per JESD 22-B106
Applications
AI Translation
For use in high-frequency converters, switching power supplies, freewheeling diodes, or diode applications, DC/DC converters, and reverse battery protection.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0411 | $ 1.04 |
| 200+ | $ 0.4153 | $ 83.06 |
| 500+ | $ 0.4016 | $ 200.80 |
| 1,000+ | $ 0.3956 | $ 395.60 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 810mV@10A | |
| Reverse Leakage Current (Ir) | 600uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 810mV@10A | |
| Reverse Leakage Current (Ir) | 600uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Trench MOS Barrier Schottky Rectifier featuring an ultralow forward voltage drop V<sub>F</sub> of 0.52 V at forward current I<sub>F</sub> = 5 A.
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss, high operating efficiency
- MSL 1 per J-STD-020, LF max peak temperature 245°C for D²PAK (TO-263AB) package
- Max solder bath temperature 275°C for 10 s for TO-220AB, ITO-220AB and TO-262AA packages per JESD 22-B106
Applications
AI Translation
For use in high-frequency converters, switching power supplies, freewheeling diodes, or diode applications, DC/DC converters, and reverse battery protection.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRT10L200SFCT | YFW | TO-220F | 85 | $0.5543 $0.6158 | ||
| HBT10L200SFCT | XCH | TO-220F | 75 | $ 0.3077 | ||
| STPS30M100SFP | ST | TO-220FPAB | 1 | $ 2.2778 | ||
| VF30100S-E3/4W | VISHAY | ITO-220AB | 1,257 | $ 0.7379 | ||
| VFT1080S-M3/4W | VISHAY | ITO-220AB | 0 | $ 1.0806 | ||
| VF20100S-M3/4W | VISHAY | ITO-220AB | 0 | $ 1.3445 | ||
| VF20100S-E3/4W | VISHAY | ITO-220AB | 0 | $ 1.3321 | ||
| DSTF30100S | Littelfuse | ITO-220AB | 0 | $ 0.2875 | ||
| SRM10L300SFCT | YFW | TO-220F | 0 | $ 0.567 | ||
| DSA10I100PM | Littelfuse/IXYS | TO-220FP | 0 | $ 1.4444 |

