LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International VCMB8102-RC product image
Images for reference only

Allied Components International VCMB8102-RCRoHS

Manufacturer
MPN
VCMB8102-RC
LCSC Part #
C7141759
Packaging
-
Customer #
Key Attributes
2.5mH@1kHz 90mΩ 2 Common Mode Chokes RoHS
Datasheetpdf iconAllied Components International VCMB8102-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3195$ 14.32
200+$ 5.7139$ 1142.78
500+$ 5.5227$ 2761.35
1,000+$ 5.4295$ 5429.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerAllied Components International
Packaging-
Inductance @ Frequency2.5mH@1kHz
DC Resistance(DCR)90mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Voltage Withstand1.5kV;3kV
Impedance @ Frequency-
Current Rating2.4A
Operating Temperature-55℃~+105℃

Features

AI Translation
  • Sturdy base for stable vertical mounting
  • Wide range of values and rated current ratings
  • Excellent EMI suppression capability
  • Fixed pins for easy PCB insertion
  • Optional encapsulated core