Allied Components International VCMB3023-601
| Manufacturer | |
| MPN | VCMB3023-601 |
| LCSC Part # | C7141756 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600uH@10kHz 5.3mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 600uH@10kHz | |
| DC Resistance(DCR) | 5.3mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 15A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 600uH@10kHz | |
| DC Resistance(DCR) | 5.3mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 15A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.8284 | $ 15.83 |
| 200+ | $ 6.3162 | $ 1263.24 |
| 500+ | $ 6.1056 | $ 3052.80 |
| 1,000+ | $ 6.001 | $ 6001.00 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 600uH@10kHz | |
| DC Resistance(DCR) | 5.3mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 15A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 600uH@10kHz | |
| DC Resistance(DCR) | 5.3mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 15A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

