Allied Components International VCMB2313-502
| Manufacturer | |
| MPN | VCMB2313-502 |
| LCSC Part # | C7141754 |
| Packaging | - |
| Customer # | |
| Key Attributes | 95mΩ 2 Common Mode Chokes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 95mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2.5A | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 95mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2.5A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide range of voltage and current ratings
- Excellent EMI suppression capability
- Cross-compatible with Miller/Bourns 7100 series
- Core encapsulated in UL94V-0 housing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5474 | $ 9.55 |
| 200+ | $ 3.8098 | $ 761.96 |
| 500+ | $ 3.6818 | $ 1840.90 |
| 1,000+ | $ 3.6202 | $ 3620.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 95mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2.5A | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 95mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2.5A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide range of voltage and current ratings
- Excellent EMI suppression capability
- Cross-compatible with Miller/Bourns 7100 series
- Core encapsulated in UL94V-0 housing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

