Allied Components International VCM7124-RC
| Manufacturer | |
| MPN | VCM7124-RC |
| LCSC Part # | C7141752 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.55mH@1kHz 20mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 2.55mH@1kHz | |
| DC Resistance(DCR) | 20mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 10A | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 2.55mH@1kHz | |
| DC Resistance(DCR) | 20mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 10A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide range of voltage and current ratings
- Excellent EMI suppression capability
- Cross-compatible with Miller/Bourns 7100 series
- Core encapsulated in UL94V-0 housing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0181 | $ 6.02 |
| 200+ | $ 2.4009 | $ 480.18 |
| 500+ | $ 2.3221 | $ 1161.05 |
| 1,000+ | $ 2.2819 | $ 2281.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 2.55mH@1kHz | |
| DC Resistance(DCR) | 20mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 10A | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 2.55mH@1kHz | |
| DC Resistance(DCR) | 20mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 10A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide range of voltage and current ratings
- Excellent EMI suppression capability
- Cross-compatible with Miller/Bourns 7100 series
- Core encapsulated in UL94V-0 housing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

