LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies V6B1AJ0C-00000-000 product image
Images for reference only

Carling Technologies V6B1AJ0C-00000-000

Manufacturer
MPN
V6B1AJ0C-00000-000
LCSC Part #
C7141334
Packaging
-
Customer #
Key Attributes
24V SPDT Rocker Switches RoHS
Datasheetpdf iconCarling Technologies V6B1AJ0C-00000-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.9305$ 45.93
200+$ 18.3281$ 3665.62
480+$ 17.7154$ 8503.39
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)24V
Operating Temperature-40℃~+85℃
CircuitSPDT
Actuator Type-
With Lamp-
Termination Style-