LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-17-04-T-S-130-093 product image
Images for reference only

Samtec TW-17-04-T-S-130-093

Manufacturer
MPN
TW-17-04-T-S-130-093
LCSC Part #
C7135604
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 17 Position 2mm Pitch Single Row Through Hole
Datasheetpdf iconSamtec TW-17-04-T-S-130-093
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0459$ 7.05
200+$ 2.8111$ 562.22
500+$ 2.7174$ 1358.70
1,000+$ 2.6714$ 2671.40
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins17P
Contact PlatingTin
Pitch2mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.