PANASONIC ERJ3RSFR10V
| Manufacturer | |
| MPN | ERJ3RSFR10V |
| LCSC Part # | C713431 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+300ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+300ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 4,825
4,825 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0877 | $ 0.44 |
| 50+ | $ 0.0698 | $ 3.49 |
| 150+ | $ 0.0609 | $ 9.14 |
| 500+ | $ 0.0542 | $ 27.10 |
| 2,500+ | $ 0.0488 | $ 122.00 |
| 5,000+ | $ 0.0461 | $ 230.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+300ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+300ppm/℃ |
Report an ErrorShow similar products (0) >
C713431 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL0603R1000FEA18 | VISHAY | 0603 | 30 | $ 1.1129 | ||
| WSLP0603R1000FEA | VISHAY | 0603 | 39 | $ 0.5958 | ||
| WSL0603R1000FTG | VISHAY | 0603 | 0 | $ 0.1824 | ||
| WSL0603R1000FEB | VISHAY | 0603 | 0 | $ 0.2548 | ||
| WSL0603R1000FTB | VISHAY | 0603 | 0 | $ 0.2548 | ||
| LVM06FTR100E-TR | Ohmite | 0603 | 0 | $ 0.1293 | ||
| KDV06FR100ET | Ohmite | 0603 | 0 | $ 0.124 | ||
| RL73N1JR10FTDF | TE Connectivity | 0603 | 0 | $ 0.0386 | ||
| CSR0603FKR100 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0376 | ||
| PE0603FRE7W0R1Z | YAGEO | 0603 | 0 | $ 0.0231 |



