PANASONIC ERJ14YJ205U
| Manufacturer | |
| MPN | ERJ14YJ205U |
| LCSC Part # | C713415 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 2000000Ω ±5% 0.5W 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 2MΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 60
60 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0343 | $ 0.69 |
| 200+ | $ 0.0266 | $ 5.32 |
| 600+ | $ 0.0223 | $ 13.38 |
| 5,000+ | $ 0.0198 | $ 99.00 |
| 10,000+ | $ 0.0176 | $ 176.00 |
| 20,000+ | $ 0.0163 | $ 326.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 2MΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C713415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210J205 TS | FOJAN | 1210 | 4,700 | $0.0081 $0.0089 | ||
| RC1210JR-072ML | YAGEO | 1210 | 2,500 | $ 0.0058 | ||
| ERJ-U14J205U | PANASONIC | 1210 | 0 | $ 0.0466 | ||
| ERJ-S14J205U | PANASONIC | 1210 | 0 | $ 0.0711 | ||
| AA1210JR-072ML | YAGEO | 1210 | 0 | $ 0.0298 | ||
| CR04205J | Meritek | 1210 | 0 | $ 0.0094 | ||
| RPC1210JT2M00 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2684 | ||
| RMEF1210JT2M00 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2045 | ||
| RTT12205JTP | RALEC | 1210 | 0 | $ 0.0062 | ||
| 1210W2J0205T5E | UNI-ROYAL | 1210 | 0 | $ 0.0069 | ||
| HV07W2J0205T5E | UNI-ROYAL | 1210 | 0 | $ 0.0375 | ||
| AF1210JR-072ML | YAGEO | 1210 | 0 | $ 0.0267 | ||
| AC1210JR-072ML | YAGEO | 1210 | 0 | $ 0.0299 | ||
| HP0707J0205T5E | UNI-ROYAL | 1210 | 0 | $ 0.0416 | ||
| PS0707J0205T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 | ||
| SG73P2ETTD205J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73S2ETTD205J | KOA | 1210 | 0 | $ 0.0374 | ||
| RK73B2ETTD205J | KOA | 1210 | 0 | $ 0.02 | ||
| CRCW12102M00JNTA | VISHAY | 1210 | 0 | $ 0.0647 | ||
| CRCW12102M00JNEA | VISHAY | 1210 | 0 | $ 0.0262 |



