Amphenol YK4410303000G
| Manufacturer | |
| MPN | YK4410303000G |
| LCSC Part # | C7130981 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 3CIRCUIT 10mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=10mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Pin Location | Side Mount | |
| Screw Specification | M3.5 | |
| Mounting Type | Straight | |
| Wire Gauge - mm2 | 0.34~2.5 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=10mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Pin Location | Side Mount | |
| Screw Specification | M3.5 | |
| Mounting Type | Straight | |
| Wire Gauge - mm2 | 0.34~2.5 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 |
Report an ErrorShow similar products (0) >
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9879 | $ 0.99 |
| 10+ | $ 0.9626 | $ 9.63 |
| 30+ | $ 0.9452 | $ 28.36 |
| 100+ | $ 0.9293 | $ 92.93 |
Standard Packaging2016/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=10mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Pin Location | Side Mount | |
| Screw Specification | M3.5 | |
| Mounting Type | Straight | |
| Wire Gauge - mm2 | 0.34~2.5 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=10mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Pin Location | Side Mount | |
| Screw Specification | M3.5 | |
| Mounting Type | Straight | |
| Wire Gauge - mm2 | 0.34~2.5 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 |
Report an ErrorShow similar products (0) >
C7130981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

