TRACO POWER TSR 1-4890WI
| Manufacturer | |
| MPN | TSR 1-4890WI |
| LCSC Part # | C7128504 |
| Packaging | SIP,12.1x8.6mm |
| Customer # | |
| Key Attributes | 9V 9V~72V SIP,12.1x8.6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,12.1x8.6mm | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 9V | |
| Height | 17.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Over Current Protection | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 9V~72V | |
| Length | 12.1mm | |
| Width | 8.6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,12.1x8.6mm | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Height | 17.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Over Current Protection | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 9V~72V | |
| Length | 12.1mm | |
| Width | 8.6mm |
Introduction
The TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency of up to 93% allows for an operating temperature range of -40 to +80°C (up to 50°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 1.0 A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.
Features
- Ultra wide 8:1 input voltage range: 9 - 72 VDC
- Up to 93% efficiency
- No heatsink required
- Pin compatible with LMxx linear regulators (SIP - 3)
- Operating temperature range -40 to +80°C
- Low standby current
- Excellent line/load regulation
- Protection against short circuit, overvoltage and overtemperature
Applications
- Distributed power systems
- Battery applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.1845 | $ 21.18 |
| 30+ | $ 20.2027 | $ 606.08 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,12.1x8.6mm | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 9V | |
| Height | 17.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Over Current Protection | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 9V~72V | |
| Length | 12.1mm | |
| Width | 8.6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,12.1x8.6mm | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Height | 17.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Over Current Protection | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 9V~72V | |
| Length | 12.1mm | |
| Width | 8.6mm |
Introduction
The TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency of up to 93% allows for an operating temperature range of -40 to +80°C (up to 50°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 1.0 A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.
Features
- Ultra wide 8:1 input voltage range: 9 - 72 VDC
- Up to 93% efficiency
- No heatsink required
- Pin compatible with LMxx linear regulators (SIP - 3)
- Operating temperature range -40 to +80°C
- Low standby current
- Excellent line/load regulation
- Protection against short circuit, overvoltage and overtemperature
Applications
- Distributed power systems
- Battery applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



