LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol TS09510D0000G product image
Images for reference only

Amphenol TS09510D0000G

Manufacturer
MPN
TS09510D0000G
LCSC Part #
C7125435
Packaging
-
Customer #
Key Attributes
17A 1x9P 9P -40℃~+115℃ 5.08mm Male Plug Black 9 Screw 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconAmphenol TS09510D0000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9719$ 3.97
200+$ 1.5852$ 317.04
500+$ 1.5321$ 766.05
1,000+$ 1.5064$ 1506.40
Standard Packaging3025/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating17A
Number of Positions or Pins1x9P
Number of Pins9P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5.08mm
Connector TypeMale Plug
ColorBlack
Number of PINs Per Row9
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.