TRACO POWER TMR 3-4810WI
| Manufacturer | |
| MPN | TMR 3-4810WI |
| LCSC Part # | C7124923 |
| Packaging | SIP,21.8x9.2mm |
| Customer # | |
| Key Attributes | SIP,21.8x9.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage Accuracy | ±1% | |
| Vin | 18V~75V | |
| Ripple Noise | 30mVp-p | |
| Vout | 3.3V | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 3300uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage Accuracy | ±1% | |
| Vin | 18V~75V | |
| Ripple Noise | 30mVp-p |
| Type | Description | |
|---|---|---|
| Vout | 3.3V | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 3300uF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TMR 3WI series is a new family of isolated 3W DC/DC converters with regulated output, featuring ultra-wide 4:1 input voltage range. The product comes in a ultra-compact SIP plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures.
Features
AI Translation
- Highest power density in SIP package
- Ultra wide 4:1 input range
- Small footprint: 21.8×9.2 mm
- Temperature range -40°C to +85°C
- High efficiency up to 82%
- Excellent load and line regulation
- Short-circuit protection
- I/O isolation 1600 VDC
- Remote On/Off control
Applications
AI Translation
- Battery-powered equipment
- Instrumentation
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.1604 | $ 29.16 |
| 30+ | $ 27.8106 | $ 834.32 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage Accuracy | ±1% | |
| Vin | 18V~75V | |
| Ripple Noise | 30mVp-p | |
| Vout | 3.3V | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 3300uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage Accuracy | ±1% | |
| Vin | 18V~75V | |
| Ripple Noise | 30mVp-p |
| Type | Description | |
|---|---|---|
| Vout | 3.3V | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 3300uF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TMR 3WI series is a new family of isolated 3W DC/DC converters with regulated output, featuring ultra-wide 4:1 input voltage range. The product comes in a ultra-compact SIP plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures.
Features
AI Translation
- Highest power density in SIP package
- Ultra wide 4:1 input range
- Small footprint: 21.8×9.2 mm
- Temperature range -40°C to +85°C
- High efficiency up to 82%
- Excellent load and line regulation
- Short-circuit protection
- I/O isolation 1600 VDC
- Remote On/Off control
Applications
AI Translation
- Battery-powered equipment
- Instrumentation
C7124923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



