TOSHIBA TK16N60W,S1VF
| Manufacturer | |
| MPN | TK16N60W,S1VF |
| LCSC Part # | C7123960 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 600V 15.8A 3.7V 130W 190mΩ@10V 1 N-channel TO-247 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 15.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 130W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 38nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 15.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 38nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: R<sub>DS(ON)</sub> = 0.16Ω (typ.) with superjunction DTMOS structure
- Easy gate switching control
- Enhancement mode: V<sub>th</sub> = 2.7 to 3.7 V (V<sub>DS</sub> = 10 V, I<sub>D</sub> = 0.79 mA)
Applications
AI Translation
- Switching Regulator
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4071 | $ 4.41 |
| 210+ | $ 1.759 | $ 369.39 |
| 510+ | $ 1.7004 | $ 867.20 |
| 990+ | $ 1.6712 | $ 1654.49 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 15.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 130W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 38nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 15.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 38nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: R<sub>DS(ON)</sub> = 0.16Ω (typ.) with superjunction DTMOS structure
- Easy gate switching control
- Enhancement mode: V<sub>th</sub> = 2.7 to 3.7 V (V<sub>DS</sub> = 10 V, I<sub>D</sub> = 0.79 mA)
Applications
AI Translation
- Switching Regulator
C7123960 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STW24N60M6 | ST | TO-247 | 8 | $ 6.1671 | ||
| CMH65R190Q | Cmos | TO-247 | 53 | $1.3635 $1.4352 | ||
| IPW60R190E6FKSA1 | Infineon | TO-247-3-1 | 13 | $ 7.2235 | ||
| STW28N65M2 | ST | TO-247 | 52 | $ 3.7441 | ||
| STW26N60M2 | ST | TO-247 | 15 | $ 6.7585 | ||
| IPW65R095C7 | Infineon | TO-247 | 1 | $ 11.8855 | ||
| GC190N65QF | GOFORD | TO-247 | 30 | $ 2.6377 | ||
| STW27N60M2-EP | ST | TO-247 | 3 | $ 2.9212 | ||
| IPW60R190C6 | Infineon | TO-247-3 | 0 | $ 4.5327 | ||
| IPW65R190C6 | Infineon | TO-247-3-41 | 0 | $ 1.9211 |

