LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6233H16BMR-G product image
Images for reference only

TOREX XC6233H16BMR-GRoHS

Manufacturer
MPN
XC6233H16BMR-G
LCSC Part #
C7122992
Packaging
SOT-25
Customer #
Key Attributes
1.65V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6233H16BMR-G
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.329$ 0.33
200+$ 0.1313$ 26.26
500+$ 0.1269$ 63.45
1,000+$ 0.1248$ 124.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Voltage1.65V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)45uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The XC6233 series is a 200mA high speed LDO regulator that features high accurate high ripple rejection and low dropout. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit and an inrush current prevention circuit. The output voltage is selectable in 0.05V increments (Accuracy ±1%) within the range of 1.2V to 3.6V. The CE function enables the circuit to be in stand-by mode as well as the electric charge at the output capacitor CL to be discharged via the internal switch, and the VOUT pin quickly returns to the Low level. The series is also compatible with low ESR ceramic capacitors, which provides stable output voltage. This stability can be maintained even during load fluctuations due to the excellent transient response. The over current prevention circuit will operate when the output current reaches the current limit.

Features

AI Translation
  • Maximum Output Current: 200mA
  • Input Voltage Range: 1.7V ~ 5.5V
  • Output Voltage Range: 1.2V~3.6V (±1%) 0.05V increments
  • Dropout Voltage: 240mV @IOUT=200mA (VOUT=3.0V)
  • Low Power Consumption: 45μA (TYP.)
  • Stand-by Current 0.1μA
  • High Ripple Rejection: 75dB@1kHz
  • CE Pin Function Active High CL Auto Discharge
  • Protection Circuit Current Limit 255mA (TYP.) Short Circuit Protection 60mA (TYP.)
  • External Capacitor: Ceramic Capacitor Compatible 1.0μF
  • Operating Ambient Temperature: -40°C ~ +85°C
  • Packages: USP-4 SSOT-24 SOT-25 USPQ-4B04
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Mobile devices / terminals
  • Modules (wireless, cameras, etc.)
  • Smart phones / Mobile phones

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NCV8114ASN165T1GonsemiTSOP-51,880$ 0.2028
XC6217A16AMR-GTOREXSOT-250$ 0.6698
XC6221C16AMR-GTOREXSOT-250$ 0.4277
XC6221A16AMR-GTOREXSOT-250$ 0.4277
XC6210A16AMR-GTOREXSOT-250$ 0.7123
XC6601A16BMR-GTOREXSOT-250$ 0.8334
XC6217C16AMR-GTOREXSOT-250$ 0.3393
XC6503C16AMR-GTOREXSOT-250$ 0.6016
XC6503B16AMR-GTOREXSOT-250$ 0.6016
XC6503D16AMR-GTOREXSOT-250$ 0.6017
XC6503A16AMR-GTOREXSOT-250$ 0.6881
XC6501A16AMR-GTOREXSOT-250$ 0.5016