TOREX XC6206P402PR-G
| Manufacturer | |
| MPN | XC6206P402PR-G |
| LCSC Part # | C7122568 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 4V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 250mA | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 250mA | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The XC6206 series are highly precise, low power consumption, 3 terminal, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2V to 5.0V. SOT-23, SOT-89 and USP-6B packages are available.
Features
- Maximum Output Current: 200mA (3.0V type)
- Dropout Voltage: 250mV @ 100mA (3.0V type)
- Maximum Operating Voltage: 6.0V
- Output Voltage Range: 1.2V ~ 5.0V (0.1V increments)
- Highly Accurate: ±2% @ VOUT ≧ 1.5V +30mV @ VOUT < 1.5V (+1% @ VOUT > 2.0V)
- Low Power Consumption: 1.0μA (TYP.)
- Low ESR Capacitor: Ceramic capacitor compatible
- Protection: Current Limit Circuit Built-in
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SOT-23 SOT-89 USP-6B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2818 | $ 0.28 |
| 200+ | $ 0.1125 | $ 22.50 |
| 500+ | $ 0.1087 | $ 54.35 |
| 1,000+ | $ 0.1069 | $ 106.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 250mA | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 250mA | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The XC6206 series are highly precise, low power consumption, 3 terminal, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2V to 5.0V. SOT-23, SOT-89 and USP-6B packages are available.
Features
- Maximum Output Current: 200mA (3.0V type)
- Dropout Voltage: 250mV @ 100mA (3.0V type)
- Maximum Operating Voltage: 6.0V
- Output Voltage Range: 1.2V ~ 5.0V (0.1V increments)
- Highly Accurate: ±2% @ VOUT ≧ 1.5V +30mV @ VOUT < 1.5V (+1% @ VOUT > 2.0V)
- Low Power Consumption: 1.0μA (TYP.)
- Low ESR Capacitor: Ceramic capacitor compatible
- Protection: Current Limit Circuit Built-in
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SOT-23 SOT-89 USP-6B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H7240-1 | Siproin | SOT-89-3 | 855 | $ 0.1216 | ||
| MD52A40PA1 | Mingda Microelectronics | SOT-89-3L | 460 | $ 0.1089 | ||
| MD5140 | Mingda Microelectronics | SOT-89-3 | 5 | $ 0.1047 | ||
| SGM2034-4.0YK3G/TR | SGMICRO | SOT-89-3 | 0 | $ 0.3963 | ||
| HT7340-3 | HOLTEK | SOT-89-3 | 0 | $ 0.3428 | ||
| S-1206B40-U3T1G | ABLIC | SOT-89-3 | 0 | $ 0.2696 | ||
| S-1131B40UA-N4ZTFG | ABLIC | SOT-89-3 | 0 | $ 0.2248 | ||
| S-1131B40UA-N4ZTFU | ABLIC | SOT-89-3 | 0 | $ 0.2248 | ||
| XC6503P401PR-G | TOREX | SOT-89 | 0 | $ 0.3202 | ||
| UM14240B | Union Semiconductor | SOT-89-3 | 0 | $ 0.2447 |

