TRACO POWER THN 30-2412WI
| Manufacturer | |
| MPN | THN 30-2412WI |
| LCSC Part # | C7122047 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over-temperature protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Conversion Efficiency | 89% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over-temperature protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Conversion Efficiency | 89% |
Introduction
The THN 30WI series is the latest generation of high performance DC/DC converter modules with highest power density. The product achieves 30 W output power while it comes in a metal case with dimensions of only 1.0"×1.0"×0.4". All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/- Off control these converters are the ideal solution for battery-operated systems.
Features
- Highest power density 30 W Converter
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal case with isolated baseplate
- Ultrawide 4:1 input voltage range
- Very high efficiency across full load range up to 92%
- Over temperature protection
- Operating temp. range: -40°C to +80°C and up to 85°C with heat sink
- Ultra low no load input current
- Remote On/Off control and output voltage adjustable
- I/O isolation voltage 1600 VDC
Applications
- Mobile equipments
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Where space on the PCB is critical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 89.5148 | $ 89.51 |
| 30+ | $ 85.3692 | $ 2561.08 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over-temperature protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Conversion Efficiency | 89% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over-temperature protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Conversion Efficiency | 89% |
Introduction
The THN 30WI series is the latest generation of high performance DC/DC converter modules with highest power density. The product achieves 30 W output power while it comes in a metal case with dimensions of only 1.0"×1.0"×0.4". All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/- Off control these converters are the ideal solution for battery-operated systems.
Features
- Highest power density 30 W Converter
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal case with isolated baseplate
- Ultrawide 4:1 input voltage range
- Very high efficiency across full load range up to 92%
- Over temperature protection
- Operating temp. range: -40°C to +80°C and up to 85°C with heat sink
- Ultra low no load input current
- Remote On/Off control and output voltage adjustable
- I/O isolation voltage 1600 VDC
Applications
- Mobile equipments
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Where space on the PCB is critical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



