TRACO POWER TEN 8-2412
| 제조업체 | |
| 제조사 품번 | TEN 8-2412 |
| LCSC 번호 | C7121667 |
| 포장 | DIP,32x20.3mm |
| 고객 번호 | |
| 주요 제원 | DIP,32x20.3mm DC DC Converters RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,32x20.3mm | |
| Vin | 36V | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 350uF | |
| Number of Outputs | 1 | |
| Iout | 666mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 8W | |
| Length | 32mm | |
| Width | 20.3mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,32x20.3mm | |
| Vin | 36V | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 350uF | |
| Number of Outputs | 1 | |
| Iout | 666mA |
| 타입 | 설명 | |
|---|---|---|
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 8W | |
| Length | 32mm | |
| Width | 20.3mm |
개요
The TEN 8 series is a family of high performance 8 Watt DC/DC-converter modules featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of -40°C to +85°C. A built-in EMI input filter complies with EN 55032, class A without external components. Further standard features include remote On/Off and short circuit protection.
주요 특징
- DIP–24 package with industry standard footprint
- Wide 2:1 input voltage range
- Input filter meets EN 55032, class A
- Extended operating temperature range: -40°C to +85°C
- Remote On/Off
- Shielded metal casing with insulated baseplate
- Lead free design, RoHS compliant
- Short circuit protection
응용 분야
- Battery operated equipment
- Instrumentation
- Communication
- Industrial electronics
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 37.8629 | $ 37.86 |
| 30+ | $ 36.1081 | $ 1083.24 |
표준 패키지10/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,32x20.3mm | |
| Vin | 36V | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 350uF | |
| Number of Outputs | 1 | |
| Iout | 666mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 8W | |
| Length | 32mm | |
| Width | 20.3mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,32x20.3mm | |
| Vin | 36V | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 350uF | |
| Number of Outputs | 1 | |
| Iout | 666mA |
| 타입 | 설명 | |
|---|---|---|
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 8W | |
| Length | 32mm | |
| Width | 20.3mm |
개요
The TEN 8 series is a family of high performance 8 Watt DC/DC-converter modules featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of -40°C to +85°C. A built-in EMI input filter complies with EN 55032, class A without external components. Further standard features include remote On/Off and short circuit protection.
주요 특징
- DIP–24 package with industry standard footprint
- Wide 2:1 input voltage range
- Input filter meets EN 55032, class A
- Extended operating temperature range: -40°C to +85°C
- Remote On/Off
- Shielded metal casing with insulated baseplate
- Lead free design, RoHS compliant
- Short circuit protection
응용 분야
- Battery operated equipment
- Instrumentation
- Communication
- Industrial electronics
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



