NKK Switches WT13T
| Manufacturer | |
| MPN | WT13T |
| LCSC Part # | C712166 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 30V 125V SPDT Through Hole 10A Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+70℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | - | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | - | |
| Current Rating | 10A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6018 | $ 9.60 |
| 10+ | $ 7.9891 | $ 79.89 |
| 30+ | $ 7.2075 | $ 216.23 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+70℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | - | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | - | |
| Current Rating | 10A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



