LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 25-2410 product image
Images for reference only

TRACO POWER TEN 25-2410RoHS

Manufacturer
MPN
TEN 25-2410
LCSC Part #
C7121571
Packaging
DIP,50.8x40.6mm
Customer #
Key Attributes
3.3V 18V~36V DIP,50.8x40.6mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TEN 25-2410
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 176.8686$ 176.87
200+$ 70.5718$ 14114.36
500+$ 68.2145$ 34107.25
1,000+$ 67.0483$ 67048.30
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,50.8x40.6mm
Number of Outputs1
Iout5.5A
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overvoltage protection;Under Voltage Protection
Output Power18W
Conversion Efficiency82%
Voltage - Supply18V~36V

Features

AI Translation
  • Wide 2:1 input range
  • Very high efficiency up to 89%
  • Extended operating temperature range -40°C to ±85°C
  • Adjustable output voltage
  • Remote On/Off
  • Continuous short circuit protection
  • Over voltage protection
  • isolation 1500 VDC
  • Input filter meets EN 55022, Class A and FCC, Level A without external components
  • Lead free design - RoHS compliant

Applications

AI Translation
  • industrial electronics
  • communication systems
  • battery operated equipment
  • distributed power systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JCL3024S3V3XP PowerDIP,50.8x40.6mm0$ 162.4799