TRACO POWER TEL 8-2413WI
| Manufacturer | |
| MPN | TEL 8-2413WI |
| LCSC Part # | C7121537 |
| Packaging | DIP,24.1x14mm |
| Customer # | |
| Key Attributes | DIP,24.1x14mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.1x14mm | |
| Vin | 36V | |
| Ripple Noise | 55mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 535mA | |
| Height | 8.5mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 8W | |
| Conversion Efficiency | 85% | |
| Length | 24.1mm | |
| Width | 14mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.1x14mm | |
| Vin | 36V | |
| Ripple Noise | 55mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 535mA | |
| Height | 8.5mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 8W | |
| Conversion Efficiency | 85% | |
| Length | 24.1mm | |
| Width | 14mm |
Introduction
The TEL 8WI series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load and up to 80°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A.
Features
- Ultra compact 8 W converter in DIP-16 metal casing
- Operating temperature range -40°C to ±80°C
- Ultra wide 4:1 input range
- Built-in EN 55032 class A filter
- Protection against short circuit
- High efficiency of up to 86%
Applications
- Instrumentation
- IT
- Industrial electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.9634 | $ 25.96 |
| 10+ | $ 25.0556 | $ 250.56 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.1x14mm | |
| Vin | 36V | |
| Ripple Noise | 55mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 535mA | |
| Height | 8.5mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 8W | |
| Conversion Efficiency | 85% | |
| Length | 24.1mm | |
| Width | 14mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.1x14mm | |
| Vin | 36V | |
| Ripple Noise | 55mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 535mA | |
| Height | 8.5mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 8W | |
| Conversion Efficiency | 85% | |
| Length | 24.1mm | |
| Width | 14mm |
Introduction
The TEL 8WI series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load and up to 80°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A.
Features
- Ultra compact 8 W converter in DIP-16 metal casing
- Operating temperature range -40°C to ±80°C
- Ultra wide 4:1 input range
- Built-in EN 55032 class A filter
- Protection against short circuit
- High efficiency of up to 86%
Applications
- Instrumentation
- IT
- Industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



