TRACO POWER TEC 3-2410
| Manufacturer | |
| MPN | TEC 3-2410 |
| LCSC Part # | C7121491 |
| Packaging | SIP,21.8x9.1mm |
| Customer # | |
| Key Attributes | DC/DC Converter 3 Watt |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Vin | 18V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 4400uF | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Under Voltage Protection;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Vin | 18V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | 12mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 4400uF | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Under Voltage Protection;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 3W |
Introduction
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load. The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Features
- Compact SIP-8 package I/O-isolation voltage 1600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to +90°C
- Continuous short circuit protection
- Remote On/Off
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.8 | $ 19.80 |
| 10+ | $ 18.9161 | $ 189.16 |
| 30+ | $ 17.3852 | $ 521.56 |
| 100+ | $ 16.0489 | $ 1604.89 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Vin | 18V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 4400uF | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Under Voltage Protection;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Vin | 18V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | 12mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 4400uF | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Under Voltage Protection;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 3W |
Introduction
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load. The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Features
- Compact SIP-8 package I/O-isolation voltage 1600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to +90°C
- Continuous short circuit protection
- Remote On/Off
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

