BOURNS TC42X-2-471E
| Manufacturer | |
| MPN | TC42X-2-471E |
| LCSC Part # | C7121096 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | POT 470Ω 100mW |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 470Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 470Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6183 | $ 0.62 |
| 200+ | $ 0.2471 | $ 49.42 |
| 500+ | $ 0.2395 | $ 119.75 |
| 1,000+ | $ 0.2349 | $ 234.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 470Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 470Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| G43AT-B501 | TOCOS | SMD | 183 | $ 0.7453 | ||
| RH03ADCS2X | YTL | SMD | 1,960 | $ 0.071 | ||
| ST-32ETA 500Ohm(52) | Nidec | SMD | 594 | $ 0.7754 | ||
| G32AT-B501 | TOCOS | SMD | 206 | $ 0.6617 | ||
| 3214W-1-501E | BOURNS | SMD | 89 | $ 2.058 | ||
| TC42X-2-501E | BOURNS | SMD | 0 | $ 0.469 | ||
| TC33X-1-501E | BOURNS | SMD | 0 | $ 0.09 | ||
| ST-4ETB501 | Nidec | SMD | 0 | $ 0.4245 | ||
| 3361P-1-501GLF | BOURNS | SMD | 0 | $ 1.0214 |

