Infineon TC299TX128F300SBBKXUMA1
| Manufacturer | |
| MPN | TC299TX128F300SBBKXUMA1 |
| LCSC Part # | C7121083 |
| Packaging | LFBGA-516 |
| Customer # | |
| Key Attributes | TriCore 300MHz 263 LFBGA-516 Microcontrollers RoHS |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-516 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 3.3V~5V | |
| CPU Core | TriCore | |
| CPU Maximum Speed | 300MHz | |
| Number of I/O | 263 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-516 | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~5V | |
| CPU Core | TriCore | |
| CPU Maximum Speed | 300MHz | |
| Number of I/O | 263 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.8954 | $ 125.90 |
| 200+ | $ 50.2345 | $ 10046.90 |
| 500+ | $ 48.5546 | $ 24277.30 |
| 1,000+ | $ 47.7262 | $ 47726.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-516 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 3.3V~5V | |
| CPU Core | TriCore | |
| CPU Maximum Speed | 300MHz | |
| Number of I/O | 263 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-516 | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~5V | |
| CPU Core | TriCore | |
| CPU Maximum Speed | 300MHz | |
| Number of I/O | 263 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC299TX128F300SBCKXUMA1 | Infineon | LFBGA-516-5 | 0 | $ 137.2121 |

