LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TB004-508-14BE product image
Images for reference only

CUI TB004-508-14BERoHS

Manufacturer
MPN
TB004-508-14BE
LCSC Part #
C7119869
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
16A 300V Blue 14 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS
Datasheetpdf iconCUI TB004-508-14BE
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9016$ 2.90
200+$ 1.1587$ 231.74
510+$ 1.1191$ 570.74
1,020+$ 1.1$ 1122.00
Standard Packaging510/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerCUI
PackagingThrough Hole,P=5.08mm
Current Rating16A
Voltage Rating (Max)300V
ColorBlue
Number of Pins14P
Mounting Type-
Number of PINs Per Row14
Number of Rows1
Pitch5.08mm

Features

AI Translation
  • 2~24 poles
  • Horizontal PCB mounting
  • Side interlocking
  • 5.08mm pitch
  • UL and CE certified

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.