Yunxing ECG2GM5R6G12OTBO
| Manufacturer | YunxingAsian Brands |
| MPN | ECG2GM5R6G12OTBO |
| LCSC Part # | C711625 |
| Packaging | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 5.6uF ±20% 400V TH |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 5.6uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 5.6uF |
| Type | Description | |
|---|---|---|
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,190
1,190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0917 | $ 0.46 |
| 50+ | $ 0.0757 | $ 3.79 |
| 300+ | $ 0.0557 | $ 16.71 |
| 600+ | $ 0.0497 | $ 29.82 |
| 2,400+ | $ 0.0449 | $ 107.76 |
| 5,100+ | $ 0.0425 | $ 216.75 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 5.6uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 5.6uF |
| Type | Description | |
|---|---|---|
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C711625 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECG2WM5R6G12OTBO | Yunxing | Through Hole,D10xL12mm | 220 | $ 0.0897 | ||
| ECH2GM5R6G12OTZO | Yunxing | Through Hole,D10xL12mm | 85 | $ 0.0905 | ||
| ECE2GM5R6G13TTTJ | Yunxing | Through Hole,D10xL13.5mm | 475 | $ 0.0919 | ||
| ECG2GM5R6F12OTBO | Yunxing | Through Hole,D8xL12mm | 670 | $ 0.0782 | ||
| ECH2GM5R6F12OTZVZC | Yunxing | Through Hole,D8xL12mm | 795 | $ 0.0896 | ||
| ECE2GM5R6F12CTPVZC-L=7 | Yunxing | Through Hole,D8xL12mm | 470 | $ 0.0818 | ||
| ECH2WM5R6G12OTZO | Yunxing | Through Hole,D10xL12mm | 0 | $ 0.0683 | ||
| ECG2GM5R6G17OTBO | Yunxing | Through Hole,D10xL17mm | 0 | $ 0.0625 | ||
| ECG2GM5R6F12OTBVZC | Yunxing | Through Hole,D8xL12mm | 0 | $ 0.0867 | ||
| ECG2GM5R6F10OTBVZC | Yunxing | Through Hole,D8.2xL10mm | 0 | $ 0.0614 |



