LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040290K9FKEDC product image
  • CRCW040290K9FKEDC thumbnail 1
  • CRCW040290K9FKEDC thumbnail 2
  • CRCW040290K9FKEDC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW040290K9FKEDCRoHS

Manufacturer
MPN
CRCW040290K9FKEDC
LCSC Part #
C7115536
Packaging
0402
Customer #
Key Attributes
RES 90.9kΩ ±1% 63mW 0402
Datasheetpdf iconVISHAY CRCW040290K9FKEDC
In-Stock: 4,700
4,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0051$ 0.51
1,000+$ 0.004$ 4.00
3,000+$ 0.0035$ 10.50
10,000+$ 0.0031$ 31.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0027$ 270.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance90.9kΩ
Power(Watts)63mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%