Suntsu Electronics, Inc. SXT32419DC48-11.0592M
| Manufacturer | |
| MPN | SXT32419DC48-11.0592M |
| LCSC Part # | C7109892 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 11.0592MHz ±20ppm 19pF 250Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7198 | $ 0.72 |
| 200+ | $ 0.287 | $ 57.40 |
| 500+ | $ 0.2789 | $ 139.45 |
| 1,000+ | $ 0.274 | $ 274.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32419DC38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6714 | ||
| SXT32419DD48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6819 | ||
| SXT32419EC48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7107 | ||
| SXT32419DD38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6804 | ||
| SXT32419DC27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6699 | ||
| SXT32419EC38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7092 | ||
| SXT32419DC17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6683 | ||
| SXT32419DC16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7133 | ||
| SXT32419DC07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7119 | ||
| SXT32419ED48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7198 | ||
| SXT32419DD27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.679 | ||
| SXT32419ED38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7184 | ||
| SXT32419EC27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7077 | ||
| SXT32419DD17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7246 | ||
| SXT32419DD07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6745 | ||
| SXT32419DD16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.708 | ||
| SXT32419EE48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.729 | ||
| SXT32419EC07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7031 | ||
| SXT32419EC16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7538 | ||
| SXT32419EC17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7397 |

