muRata GRM21A7U2E561JW31D
| Manufacturer | |
| MPN | GRM21A7U2E561JW31D |
| LCSC Part # | C710976 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 560pF U2J ±5% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0498 | $ 0.05 |
| 200+ | $ 0.0193 | $ 3.86 |
| 500+ | $ 0.0186 | $ 9.30 |
| 1,000+ | $ 0.0183 | $ 18.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPOYBN561 | YAGEO | 0805 | 3,800 | $ 0.024 | ||
| 0805J2500561JXR | Knowles | 0805 | 0 | $ 0.16 | ||
| 0805J2500561JCR | Knowles | 0805 | 0 | $ 0.1644 | ||
| 0805Y2500561JXR | Knowles | 0805 | 0 | $ 0.1589 | ||
| 0805Y2500561JCT | Knowles | 0805 | 0 | $ 0.1803 | ||
| 0805J2500561JCT | Knowles | 0805 | 0 | $ 0.1311 | ||
| 0805J2500561JDR | Knowles | 0805 | 0 | $ 0.2329 | ||
| 0805J2500561JFR | Knowles | 0805 | 0 | $ 0.2328 | ||
| 0805J2500561JDT | Knowles | 0805 | 0 | $ 0.2445 | ||
| 0805Y2500561JFR | Knowles | 0805 | 0 | $ 0.2395 | ||
| 0805J2500561JFT | Knowles | 0805 | 0 | $ 0.251 | ||
| 0805Y2500561JFT | Knowles | 0805 | 0 | $ 0.2653 | ||
| HC0805CG561J251 | Meritek | 0805 | 0 | $ 0.0693 | ||
| GCM21A5C2E561JX01D | muRata | 0805 | 0 | $ 0.1558 | ||
| GRM21A5C2E561JWA1J | muRata | 0805 | 0 | $ 0.0544 | ||
| GCM21A7U2E561JX01D | muRata | 0805 | 0 | $ 0.0931 | ||
| CL21C561JEF1PNE | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0527 | ||
| TCC0805COG561J251BT | CCTC | 0805 | 0 | $ 0.0114 | ||
| FM21N561J251ECG | PSA | 0805 | 0 | $ 0.0266 | ||
| 0805N561J251CT | Walsin | 0805 | 0 | $ 0.0252 |

