muRata GRM21A5C2E180JW01D
| Manufacturer | |
| MPN | GRM21A5C2E180JW01D |
| LCSC Part # | C710968 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18pF C0G ±5% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
In-Stock: 1,850
1,850 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0595 | $ 0.60 |
| 100+ | $ 0.0489 | $ 4.89 |
| 300+ | $ 0.0436 | $ 13.08 |
| 1,000+ | $ 0.0397 | $ 39.70 |
| 4,000+ | $ 0.0365 | $ 146.00 |
| 8,000+ | $ 0.0349 | $ 279.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
C710968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM2195C2E180JB12D | muRata | 0805 | 3,890 | $ 0.2729 | ||
| TCC0805COG180J251BT | CCTC | 0805 | 50 | $ 0.0083 | ||
| A60F180JT250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| QSCT251Q180J1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2081 | ||
| C0805C180JAGAC7800 | KEMET | 0805 | 0 | $ 0.0767 | ||
| CBR08C180JAGAC | KEMET | 0805 | 0 | $ 0.4303 | ||
| 0805Y2500180JCT | Knowles | 0805 | 0 | $ 0.2106 | ||
| HC0805CG180J251 | Meritek | 0805 | 0 | $ 0.0286 | ||
| GCM21A5C2E180JX01D | muRata | 0805 | 0 | $ 0.1558 | ||
| QVS212CG180JDHT | Taiyo Yuden | 0805 | 0 | $ 0.2298 | ||
| MCARQ219SCG180JTRA01 | Taiyo Yuden | 0805 | 0 | $ 0.7508 | ||
| VJ0805D180JXPAJ | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D180JXPAP | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D180JXPAC | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D180JLPAP | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D180JLPAC | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D180JLPAJ | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D180JXPQJHT | VISHAY | 0805 | 0 | $ 0.1272 | ||
| RF21N180J251CT | Walsin | 0805 | 0 | $ 0.206 | ||
| 0805N180J251CT | Walsin | 0805 | 0 | $ 0.011 |



