Suntsu Electronics, Inc. SXT32417BB07-30.000M
| Manufacturer | |
| MPN | SXT32417BB07-30.000M |
| LCSC Part # | C7109418 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 30MHz ±30ppm 17pF 40Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6774 | $ 0.68 |
| 200+ | $ 0.2713 | $ 54.26 |
| 500+ | $ 0.2622 | $ 131.10 |
| 1,000+ | $ 0.2577 | $ 257.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32417CB07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7441 | ||
| SXT32417CC07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7775 | ||
| SXT32417DB07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8456 | ||
| SXT32417BB27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6941 | ||
| SXT32417BB38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6986 | ||
| SXT32417BB48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7047 | ||
| SXT32417BB16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.682 | ||
| SXT32417BB17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.688 | ||
| SXT32417DC07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.879 | ||
| SXT32417CB38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.877 | ||
| SXT32417CB17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7562 | ||
| SXT32417CB27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7607 | ||
| SXT32417CB48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7729 | ||
| SXT32417CB16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7857 | ||
| SXT32417DD07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9138 | ||
| SXT32417CC17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7895 | ||
| SXT32417CC38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7139 | ||
| SXT32417CC16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7836 | ||
| SXT32417CC27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8334 | ||
| SXT32417CC48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8445 |

