LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLP-120-02-G-D-BE-PA product image
Images for reference only

Samtec CLP-120-02-G-D-BE-PARoHS

Manufacturer
MPN
CLP-120-02-G-D-BE-PA
LCSC Part #
C7108412
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 40P 3.3A 2.14mm 1.27mm 2 1.27mm SMD,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec CLP-120-02-G-D-BE-PA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5784$ 13.58
204+$ 5.4187$ 1105.41
476+$ 5.2366$ 2492.62
1,020+$ 5.1471$ 5250.04
Standard Packaging68/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Positions40P
Current Rating3.3A
Insulation Height2.14mm
Pitch1.27mm
Number of Rows2
Contact PlatingGold
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.