LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLT-111-02-S-D-BE-A product image
Images for reference only

Samtec CLT-111-02-S-D-BE-ARoHS

Manufacturer
MPN
CLT-111-02-S-D-BE-A
LCSC Part #
C7107879
Packaging
SMD,P=2mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 4.1A 22P 2.1mm 2mm 2 2mm SMD,P=2mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec CLT-111-02-S-D-BE-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9215$ 11.92
208+$ 4.7575$ 989.56
494+$ 4.5978$ 2271.31
988+$ 4.5204$ 4466.16
Standard Packaging26/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating4.1A
Number of Positions22P
Insulation Height2.1mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.