Bel Fuse CL-4-8
| Manufacturer | |
| MPN | CL-4-8 |
| LCSC Part # | C7107577 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | FIXED IND 5mH 8A 75mΩ Screw Terminals |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Current Rating | 8A | |
| Inductance | 5mH | |
| DC Resistance(DCR) | 75mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Inductance | 5mH | |
| DC Resistance(DCR) | 75mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 111.025 | $ 111.03 |
| 200+ | $ 44.3004 | $ 8860.08 |
| 500+ | $ 42.8192 | $ 21409.60 |
| 1,000+ | $ 42.0887 | $ 42088.70 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Current Rating | 8A | |
| Inductance | 5mH | |
| DC Resistance(DCR) | 75mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Inductance | 5mH | |
| DC Resistance(DCR) | 75mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

