LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CHB50W-24S15N product image
Images for reference only

Cincon Electronics Co. LTD CHB50W-24S15NRoHS

Manufacturer
MPN
CHB50W-24S15N
LCSC Part #
C7107022
Packaging
-
Customer #
Key Attributes
15V 9V~36V DC DC Converters RoHS
Datasheetpdf iconCincon Electronics Co. LTD CHB50W-24S15N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 167.9652$ 167.97
204+$ 67.0196$ 13672.00
504+$ 64.7805$ 32649.37
996+$ 63.6744$ 63419.70
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
Number of Outputs1
Iout3.33A
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Under Voltage Protection;Over-temperature protection
Conversion Efficiency85%
Output Power50W
Voltage - Supply9V~36V

Features

AI Translation
  • 33 - 50W Isolated Output
  • Efficiency to 87%
  • 300KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Five - Sided Shield Metal Case
  • Half - Brick Size Meet Industrial Standard
  • UL60950 - 1 Approval (Except 28 Vout)
  • Safety Meets IEC/EN/UL62368 - 1