Suntsu Electronics, Inc. SXT32412DB16-14.31818M
| Manufacturer | |
| MPN | SXT32412DB16-14.31818M |
| LCSC Part # | C7106426 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 14.31818MHz ±20ppm 12pF 100Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0305 | $ 1.03 |
| 200+ | $ 0.4122 | $ 82.44 |
| 500+ | $ 0.3986 | $ 199.30 |
| 1,000+ | $ 0.391 | $ 391.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0132M414318180F12DTLJ | HCI | SMD3225-4P | 165 | $0.0742 $0.0806 | ||
| SXT32412DB17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0335 | ||
| SXT32412DC16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0471 | ||
| SXT32412DC17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0502 | ||
| SXT32412EB16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.172 | ||
| SXT32412DD16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0638 | ||
| SXT32412EB17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0972 | ||
| SXT32412DD17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0653 | ||
| SXT32412EC16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1108 | ||
| SXT32412DB48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0411 | ||
| SXT32412DB07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0291 | ||
| SXT32412DB38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0397 | ||
| SXT32412DB27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0366 | ||
| SXT32412EC17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1667 | ||
| SXT32412FB16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1761 | ||
| SXT32412ED16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1275 | ||
| SXT32412DC27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0517 | ||
| SXT32412DC48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0579 | ||
| SXT32412DC07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0937 | ||
| SXT32412DC38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1048 |

