LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32413AA07-36.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32413AA07-36.000M

Manufacturer
MPN
SXT32413AA07-36.000M
LCSC Part #
C7106243
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 13pF ±50ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32413AA07-36.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2866$ 1.29
200+$ 0.5138$ 102.76
500+$ 0.4971$ 248.55
1,000+$ 0.488$ 488.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)40Ω
Frequency36MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32413BA07-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3973
SXT32413AA17-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2941
SXT32413AA27-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2971
SXT32413AA16-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3524
SXT32413AA48-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3033
SXT32413AA38-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3003
SXT32413CA07-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3441
SXT32413BB07-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.4168
SXT32413BA48-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3214
SXT32413BA17-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3125
SXT32413BA27-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3155
SXT32413BA38-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3185
SXT32413BA16-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.401
SXT32413CB07-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.364
SXT32413CA38-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.4513
SXT32413CA17-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3503
SXT32413CA27-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.4476
SXT32413CA16-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3472
SXT32413CA48-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3609
SXT32413CC07-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3821