LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32412AA27-30.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32412AA27-30.000MRoHS

Manufacturer
MPN
SXT32412AA27-30.000M
LCSC Part #
C7106065
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 30MHz ±50ppm 12pF 40Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32412AA27-30.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6274$ 0.63
200+$ 0.2501$ 50.02
500+$ 0.2425$ 121.25
1,000+$ 0.238$ 238.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)40Ω
Frequency30MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32412AA17-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6638
SXT32412AA16-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6153
SXT32412AA38-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6774
SXT32412BA27-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6622
FA-238 30.0000MB50X-W5EPSONSMD3225-4P0$ 0.7984
SXT32412AA07-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6517
SXT32412AA48-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6825
SXT32412CA27-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7336
SXT32412DA27-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9002
SXT32412BA17-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7019
SXT32412BA16-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6502
SXT32412BA38-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6683
SXT32412EA27-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9805
SXT32412CA17-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7619
FL3000034DIODESSMD3225-4P0$ 0.8426
SXT32412BB27-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7318
SXT32412CA16-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7214
SXT32412CA38-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7396
SXT32412FA27-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1577
SXT32412DA17-30.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8335