muRata DE2E3KY222MB2BM01F
| Manufacturer | |
| MPN | DE2E3KY222MB2BM01F |
| LCSC Part # | C710547 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 2.2nF ±20% X1,Y2 250V Through Hole,P=5mm Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1515 | $ 0.15 |
| 200+ | $ 0.0587 | $ 11.74 |
| 500+ | $ 0.0566 | $ 28.30 |
| 1,000+ | $ 0.0556 | $ 55.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WYO222MCMBF0KR | VISHAY | Through Hole,P=5mm | 525 | $ 0.3766 | ||
| WYO222MCMBRAKR | VISHAY | Through Hole,P=5mm | 170 | $ 0.9976 | ||
| VY2222M31Y5VS6UV5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0723 | ||
| VY2222M31Y5VS63V5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0629 | ||
| VY2222M31Y5VS6TV5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0498 | ||
| VY2222M35Y5UG6UV5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0877 | ||
| VY2222M35Y5UG6UL5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0877 | ||
| VY2222M35Y5UG63V5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0877 | ||
| VY2222M35Y5US6UL5A | VISHAY | Through Hole,P=5mm | 0 | $ 0.1145 | ||
| VY2222M35Y5US6UV7A | VISHAY | Through Hole,P=5mm | 0 | $ 0.1145 |

