VICOR VI-JW0-EZ
| Manufacturer | |
| MPN | VI-JW0-EZ |
| LCSC Part # | C7104886 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 18V~36V DC DC Converters |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Height | 12.7mm | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -10℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% | |
| Output Power | 25W | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Length | 57.9mm | |
| Width | 61mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Height | 12.7mm | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -10℃~+100℃ |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% | |
| Output Power | 25W | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Length | 57.9mm | |
| Width | 61mm |
Introduction
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Features
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 680.1155 | $ 680.12 |
| 200+ | $ 271.3707 | $ 54274.14 |
| 500+ | $ 262.3025 | $ 131151.25 |
| 1,000+ | $ 257.8215 | $ 257821.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Height | 12.7mm | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -10℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% | |
| Output Power | 25W | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Length | 57.9mm | |
| Width | 61mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Height | 12.7mm | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -10℃~+100℃ |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% | |
| Output Power | 25W | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Length | 57.9mm | |
| Width | 61mm |
Introduction
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Features
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

