Suntsu Electronics, Inc. SXT2249AA16-40.000M
| Manufacturer | |
| MPN | SXT2249AA16-40.000M |
| LCSC Part # | C7103983 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 40MHz ±50ppm 9pF 50Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.979 | $ 0.98 |
| 200+ | $ 0.391 | $ 78.20 |
| 500+ | $ 0.3789 | $ 189.45 |
| 1,000+ | $ 0.3713 | $ 371.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2249AA17-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9926 | ||
| SXT2249BA16-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0639 | ||
| SXT2249AA27-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0077 | ||
| SXT2249AA48-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0367 | ||
| SXT2249AA07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9654 | ||
| SXT2249AA38-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0214 | ||
| SXT2249BA17-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0791 | ||
| SXT2249BB16-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2287 | ||
| SXT2249BB17-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.164 | ||
| SXT2249BA48-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1746 | ||
| SXT2249BA07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0502 | ||
| SXT2249BA27-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0927 | ||
| SXT2249BA38-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1063 | ||
| SXT2249BB27-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1774 | ||
| SXT2249BB48-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2903 | ||
| SXT2249BB07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2246 | ||
| SXT2249BB38-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1928 |

