LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International VCMB8121-RC product image
Images for reference only

Allied Components International VCMB8121-RCRoHS

Manufacturer
MPN
VCMB8121-RC
LCSC Part #
C7103265
Packaging
Through Hole,43.2x22.9mm
Customer #
Key Attributes
1mH@1kHz 7mΩ 2 Through Hole,43.2x22.9mm Common Mode Chokes RoHS
Datasheetpdf iconAllied Components International VCMB8121-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.5125$ 20.51
200+$ 8.1847$ 1636.94
500+$ 7.912$ 3956.00
1,000+$ 7.7771$ 7777.10
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerAllied Components International
PackagingThrough Hole,43.2x22.9mm
Inductance @ Frequency1mH@1kHz
DC Resistance(DCR)7mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Voltage Withstand1.5kV;3kV
Impedance @ Frequency-
Current Rating20A
Operating Temperature-55℃~+105℃

Features

AI Translation
  • Sturdy base for stable vertical mounting
  • Wide range of values and rated current ratings
  • Excellent EMI suppression capability
  • Fixed pins for easy PCB insertion
  • Optional encapsulated core